Direct
Similar
Similar
Similar
Similar



C4D05120A | |
|---|---|
DigiKey Part Number | C4D05120A-ND |
Manufacturer | |
Manufacturer Product Number | C4D05120A |
Description | DIODE SIL CARB 1200V 19A TO220 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 19A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D05120A Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 150 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 390pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 19A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSP05120A | onsemi | 0 | FFSP05120A-ND | 53,12179 Kč | Direct |
| DSC05120 | Diodes Incorporated | 14 | 31-DSC05120-ND | 153,50000 Kč | Similar |
| DSC05120FP | Diodes Incorporated | 0 | 31-DSC05120FP-ND | 0,00000 Kč | Similar |
| FFSP08120A | onsemi | 790 | 5556-FFSP08120A-ND | 159,16000 Kč | Similar |
| IDH05G120C5XKSA1 | Infineon Technologies | 0 | 448-IDH05G120C5XKSA1-ND | 93,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 50 | 66,16880 Kč | 3 308,44 Kč |
| 100 | 60,37340 Kč | 6 037,34 Kč |
| 500 | 50,22428 Kč | 25 112,14 Kč |
| 1 000 | 46,96665 Kč | 46 966,65 Kč |
| 2 000 | 44,35828 Kč | 88 716,56 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |







