


S4D05120A | |
|---|---|
DigiKey Part Number | 1655-S4D05120A-ND |
Manufacturer | |
Manufacturer Product Number | S4D05120A |
Description | DIODE SIL CARB 1200V 5A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC (TO-220-2) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 302pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC (TO-220-2) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 50 | 16,99580 Kč | 849,79 Kč |
| 100 | 15,14800 Kč | 1 514,80 Kč |
| 500 | 11,90544 Kč | 5 952,72 Kč |
| 1 000 | 10,86206 Kč | 10 862,06 Kč |
| 2 000 | 9,98445 Kč | 19 968,90 Kč |
| 5 000 | 9,03473 Kč | 45 173,65 Kč |
| 10 000 | 8,44808 Kč | 84 480,80 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |

