



56400001009 | |
|---|---|
DigiKey Part Number | WK0010TR-ND - Tape & Reel (TR) WK0010CT-ND - Cut Tape (CT) WK0010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 56400001009 |
Description | FUSE HOLDER RADIAL 250V 6.3A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Radial Surface Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Radial Box, Can |
Mfr | Fuse Type Radial |
Series | Fuseholder Type Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Contact Material Copper Alloy |
Fuse Size Radial 0.2" (5.08mm) Pitch | Contact Finish Tin |
Current Rating (Amps) 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 5 | 47,96000 Kč | 239,80 Kč |
| 10 | 44,24300 Kč | 442,43 Kč |
| 50 | 36,71300 Kč | 1 835,65 Kč |
| 100 | 33,86770 Kč | 3 386,77 Kč |
| 250 | 30,42864 Kč | 7 607,16 Kč |
| 500 | 28,04912 Kč | 14 024,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,10957 Kč | 31 664,36 Kč |
| 3 000 | 20,94026 Kč | 62 820,78 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |




