
39612500440 | |
|---|---|
DigiKey Part Number | WK4458BK-ND |
Manufacturer | |
Manufacturer Product Number | 39612500440 |
Description | FUSE BOARD MNT 2.5A 125VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39612500440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 17.81 | |
Approval Agency | cUL, PSE/JET, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0297 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 5 | 30,02800 Kč | 150,14 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 22,99700 Kč | 1 149,85 Kč |
| 100 | 21,21850 Kč | 2 121,85 Kč |
| 250 | 19,06704 Kč | 4 766,76 Kč |
| 500 | 17,57868 Kč | 8 789,34 Kč |
| 1 400 | 15,56656 Kč | 21 793,18 Kč |
| 5 600 | 14,83509 Kč | 83 076,50 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




