2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40012000440

DigiKey Part Number
WK6284BK-ND
Manufacturer
Manufacturer Product Number
40012000440
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40012000440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
130A
Packaging
Bulk
Melting I²t
46.0
Part Status
Active
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0292 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,67000 Kč40,67 Kč
533,74400 Kč168,72 Kč
1031,15800 Kč311,58 Kč
5025,84420 Kč1 292,21 Kč
10023,83990 Kč2 383,99 Kč
25021,42192 Kč5 355,48 Kč
50019,74850 Kč9 874,25 Kč
1 40017,48629 Kč24 480,81 Kč
5 60016,87471 Kč94 498,38 Kč
Manufacturers Standard Package
Unit Price without VAT:40,67000 Kč
Unit Price with VAT:49,21070 Kč