6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40016300440

DigiKey Part Number
WK6287BK-ND
Manufacturer
Manufacturer Product Number
40016300440
Description
FUSE BOARD MNT 6.3A 250VAC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40016300440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
130A
Packaging
Bulk
Melting I²t
323.08
Part Status
Active
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0072 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 434
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,55000 Kč42,55 Kč
535,37000 Kč176,85 Kč
1032,61800 Kč326,18 Kč
5027,06620 Kč1 353,31 Kč
10024,97030 Kč2 497,03 Kč
25022,43636 Kč5 609,09 Kč
50020,68324 Kč10 341,62 Kč
1 40018,31291 Kč25 638,07 Kč
5 60017,75585 Kč99 432,76 Kč
Manufacturers Standard Package
Unit Price without VAT:42,55000 Kč
Unit Price with VAT:51,48550 Kč