Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX803SEXR+T

DigiKey Part Number
MAX803SEXR+TTR-ND - Tape & Reel (TR)
MAX803SEXR+TCT-ND - Cut Tape (CT)
MAX803SEXR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX803SEXR+T
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX803SEXR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-70, SOT-323
Number of Voltages Monitored
1
Supplier Device Package
SC-70-3
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,54000 Kč115,54 Kč
1088,24000 Kč882,40 Kč
2581,42000 Kč2 035,50 Kč
10073,92440 Kč7 392,44 Kč
25070,83780 Kč17 709,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,54852 Kč161 371,30 Kč
Manufacturers Standard Package
Unit Price without VAT:115,54000 Kč
Unit Price with VAT:139,80340 Kč