
MAX3480BCPI+ | |
|---|---|
DigiKey Part Number | MAX3480BCPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3480BCPI+ |
Description | IC TRANSCEIVER HALF 1/1 28PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3480BCPI+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 28-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,26000 Kč | 1 133,26 Kč |
| 14 | 911,53786 Kč | 12 761,53 Kč |
| 28 | 875,82643 Kč | 24 523,14 Kč |
| 112 | 822,23482 Kč | 92 090,30 Kč |
| 252 | 799,30218 Kč | 201 424,15 Kč |
| Unit Price without VAT: | 1 133,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,24460 Kč |








