
40013150440 | |
|---|---|
DigiKey Part Number | WK6286BK-ND |
Manufacturer | |
Manufacturer Product Number | 40013150440 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 40013150440 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 130A |
Packaging Bulk | Melting I²t 101.61 |
Part Status Active | Approval Agency CQC, cURus, KC, PSE/JET, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0167 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 5 | 33,74400 Kč | 168,72 Kč |
| 10 | 31,15800 Kč | 311,58 Kč |
| 50 | 25,84420 Kč | 1 292,21 Kč |
| 100 | 23,83990 Kč | 2 383,99 Kč |
| 250 | 21,42192 Kč | 5 355,48 Kč |
| 500 | 19,74850 Kč | 9 874,25 Kč |
| 1 400 | 17,48629 Kč | 24 480,81 Kč |
| 5 600 | 16,87471 Kč | 94 498,38 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |








