1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39611000440

DigiKey Part Number
WK4448BK-ND
Manufacturer
Manufacturer Product Number
39611000440
Description
FUSE BOARD MNT 1A 125VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39611000440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.25
Approval Agency
cUL, PSE/JET, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0868 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 667
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
530,02800 Kč150,14 Kč
1027,71700 Kč277,17 Kč
5022,99700 Kč1 149,85 Kč
10021,21850 Kč2 121,85 Kč
25019,06704 Kč4 766,76 Kč
50017,57868 Kč8 789,34 Kč
1 40015,56656 Kč21 793,18 Kč
5 60014,83509 Kč83 076,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč