
39512000440 | |
|---|---|
DigiKey Part Number | WK4357BK-ND |
Manufacturer | |
Manufacturer Product Number | 39512000440 |
Description | FUSE BOARD MNT 2A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 0.53 |
Part Status Active | Approval Agency cUL, PSE/JET, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.04123 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 36,66200 Kč | 183,31 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 50 | 28,06600 Kč | 1 403,30 Kč |
| 100 | 25,89050 Kč | 2 589,05 Kč |
| 250 | 23,26412 Kč | 5 816,03 Kč |
| 500 | 21,44610 Kč | 10 723,05 Kč |
| 1 400 | 18,98759 Kč | 26 582,63 Kč |
| 5 600 | 18,46512 Kč | 103 404,67 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |




