



3583 | |
|---|---|
DigiKey Part Number | 36-3583-ND |
Manufacturer | |
Manufacturer Product Number | 3583 |
Description | SM MINI AUTO BLADE FUSE CLIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Blade Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3583 Models |
Category | For Use With/Related Products Miniature (ATM) |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Gull Wing |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,65280 Kč | 141,32 Kč |
| 100 | 4,78750 Kč | 478,75 Kč |
| 500 | 3,97156 Kč | 1 985,78 Kč |
| 1 000 | 3,67255 Kč | 3 672,55 Kč |
| 2 500 | 3,31894 Kč | 8 297,35 Kč |
| 5 000 | 3,08015 Kč | 15 400,75 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





