
39211250000 | |
|---|---|
DigiKey Part Number | F5500CT-ND - Cut Tape (CT) F5500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39211250000 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39211250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 25A | |
Melting I²t | 9.75 | |
Approval Agency | CQC, cULus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0569 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 5 | 10,87600 Kč | 54,38 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 50 | 8,33620 Kč | 416,81 Kč |
| 100 | 7,69370 Kč | 769,37 Kč |
| 250 | 6,91676 Kč | 1 729,19 Kč |
| 500 | 6,37962 Kč | 3 189,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 4,84709 Kč | 6 785,93 Kč |
| 2 800 | 4,46673 Kč | 12 506,84 Kč |
| 4 200 | 4,25715 Kč | 17 880,03 Kč |
| 7 000 | 4,10511 Kč | 28 735,77 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




