
39211250440 | |
|---|---|
DigiKey Part Number | F7982-ND |
Manufacturer | |
Manufacturer Product Number | 39211250440 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39211250440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 25A | |
Melting I²t | 9.75 | |
Approval Agency | CQC, cULus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0569 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,32400 Kč | 46,62 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 7,14780 Kč | 357,39 Kč |
| 100 | 6,59550 Kč | 659,55 Kč |
| 250 | 5,92816 Kč | 1 482,04 Kč |
| 500 | 5,46830 Kč | 2 734,15 Kč |
| 1 400 | 4,84709 Kč | 6 785,93 Kč |
| 5 600 | 4,11396 Kč | 23 038,18 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




