
39211000440 | |
|---|---|
DigiKey Part Number | F4534-ND |
Manufacturer | |
Manufacturer Product Number | 39211000440 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39211000440 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 25A |
Packaging Bulk | Melting I²t 5.8 |
Part Status Active | Approval Agency CQC, cULus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0715 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,16400 Kč | 50,82 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 50 | 7,79440 Kč | 389,72 Kč |
| 100 | 7,18970 Kč | 718,97 Kč |
| 250 | 6,46404 Kč | 1 616,01 Kč |
| 500 | 5,96218 Kč | 2 981,09 Kč |
| 1 400 | 5,28445 Kč | 7 398,23 Kč |
| 5 600 | 4,51457 Kč | 25 281,59 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




