2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39212000440

DigiKey Part Number
F4536-ND
Manufacturer
Manufacturer Product Number
39212000440
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39212000440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
25A
Melting I²t
21.0
Approval Agency
CQC, cULus, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0298 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
59,32400 Kč46,62 Kč
108,60900 Kč86,09 Kč
507,14780 Kč357,39 Kč
1006,59550 Kč659,55 Kč
2505,92816 Kč1 482,04 Kč
5005,46830 Kč2 734,15 Kč
1 4004,84709 Kč6 785,93 Kč
5 6004,11396 Kč23 038,18 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč