5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39215000000

DigiKey Part Number
F6806CT-ND - Cut Tape (CT)
F6806TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39215000000
Description
FUSE BOARD MNT 5A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39215000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
90.0
Part Status
Active
Approval Agency
CQC, cULus, KC, PSE/JET, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0101 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
511,88400 Kč59,42 Kč
1010,96100 Kč109,61 Kč
509,09220 Kč454,61 Kč
1008,38870 Kč838,87 Kč
2507,54164 Kč1 885,41 Kč
5006,95580 Kč3 477,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 4005,28445 Kč7 398,23 Kč
2 8004,86944 Kč13 634,43 Kč
4 2004,64086 Kč19 491,61 Kč
7 0004,51457 Kč31 601,99 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč