Socket Contact Gold 24-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2130287000

DigiKey Part Number
900-2130287000TR-ND - Tape & Reel (TR)
900-2130287000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2130287000
Description
CRIMP TERM 1.5 #24-26 C AU0.76
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,45200 Kč44,52 Kč
254,16600 Kč104,15 Kč
503,96440 Kč198,22 Kč
1003,77540 Kč377,54 Kč
2503,53944 Kč884,86 Kč
5003,36976 Kč1 684,88 Kč
1 0003,20870 Kč3 208,70 Kč
2 5003,00775 Kč7 519,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,81894 Kč42 284,10 Kč
30 0002,68446 Kč80 533,80 Kč
45 0002,60880 Kč117 396,00 Kč
75 0002,51653 Kč188 739,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč