
30KPA320CA | |
---|---|
DigiKey Part Number | 18-30KPA320CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA320CA |
Description | TVS DIODE 320VWM 530VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 530V Clamp 57.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 320V | |
Voltage - Breakdown (Min) | 357.4V | |
Voltage - Clamping (Max) @ Ipp | 530V | |
Current - Peak Pulse (10/1000µs) | 57.2A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 347,10070 Kč | 277 680,56 Kč |
Unit Price without VAT: | 347,10070 Kč |
---|---|
Unit Price with VAT: | 419,99185 Kč |