
AM1LS-1212DH30LPZ | |
---|---|
DigiKey Part Number | 2721-AM1LS-1212DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1212DH30LPZ |
Description | 1W DCDC 12Vin 12Vout 3kV SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,49000 Kč | 67,49 Kč |
5 | 65,19800 Kč | 325,99 Kč |
10 | 63,94800 Kč | 639,48 Kč |
20 | 62,90650 Kč | 1 258,13 Kč |
32 | 61,86500 Kč | 1 979,68 Kč |
Unit Price without VAT: | 67,49000 Kč |
---|---|
Unit Price with VAT: | 81,66290 Kč |