
AM2LS-1215SH30LPZ | |
---|---|
DigiKey Part Number | 2721-AM2LS-1215SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-1215SH30LPZ |
Description | 2W DCDC 12Vin 15Vout SMT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm) | |
Supplier Device Package | SMD | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,70000 Kč | 82,70 Kč |
5 | 79,77800 Kč | 398,89 Kč |
10 | 78,52900 Kč | 785,29 Kč |
20 | 77,07100 Kč | 1 541,42 Kč |
38 | 75,82132 Kč | 2 881,21 Kč |
Unit Price without VAT: | 82,70000 Kč |
---|---|
Unit Price with VAT: | 100,06700 Kč |