5KP250CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA160CA

DigiKey Part Number
30KPA160CATR-ND - Tape & Reel (TR)
30KPA160CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA160CA
Description
TVS DIODE 160VWM 252.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
252.6V Clamp 120A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA160CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178.7V
Voltage - Clamping (Max) @ Ipp
252.6V
Current - Peak Pulse (10/1000µs)
120A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1546,37000 Kč546,37 Kč
10455,63500 Kč4 556,35 Kč
100410,30930 Kč41 030,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800391,32410 Kč313 059,28 Kč
Manufacturers Standard Package
Unit Price without VAT:546,37000 Kč
Unit Price with VAT:661,10770 Kč