40 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0607040.UXTH500P

DigiKey Part Number
18-0607040.UXTH500P-ND
Manufacturer
Manufacturer Product Number
0607040.UXTH500P
Description
FUSE CERM 40A 500VAC 500VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
2570.0
Approval Agency
cURus, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.482" Dia x 1.315" L (12.25mm x 33.40mm)
DC Cold Resistance
0.00000187 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1311,82000 Kč311,82 Kč
5258,65400 Kč1 293,27 Kč
10238,66300 Kč2 386,63 Kč
50197,81380 Kč9 890,69 Kč
100182,34870 Kč18 234,87 Kč
250163,62480 Kč40 906,20 Kč
500158,14392 Kč79 071,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,82000 Kč
Unit Price with VAT:377,30220 Kč