
EVAL-AD5932EBZ | |
---|---|
DigiKey Part Number | EVAL-AD5932EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5932EBZ |
Description | EVAL BOARD FOR AD5932 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5932 - Waveform Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Waveform Generator | |
Embedded | - | |
Utilized IC / Part | AD5932 | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 352,33000 Kč | 2 352,33 Kč |
Unit Price without VAT: | 2 352,33000 Kč |
---|---|
Unit Price with VAT: | 2 846,31930 Kč |