



03453HS1H | |
---|---|
DigiKey Part Number | F3119-ND |
Manufacturer | |
Manufacturer Product Number | 03453HS1H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 120,61000 Kč | 120,61 Kč |
5 | 100,10800 Kč | 500,54 Kč |
10 | 92,36000 Kč | 923,60 Kč |
50 | 76,60020 Kč | 3 830,01 Kč |
100 | 70,64290 Kč | 7 064,29 Kč |
300 | 62,08590 Kč | 18 625,77 Kč |
500 | 58,44440 Kč | 29 222,20 Kč |
1 000 | 55,74108 Kč | 55 741,08 Kč |
Unit Price without VAT: | 120,61000 Kč |
---|---|
Unit Price with VAT: | 145,93810 Kč |