5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
HVAC - Take a Load Off – Protect Control Sense

0234005.MXP

DigiKey Part Number
F2693-ND
Manufacturer
Manufacturer Product Number
0234005.MXP
Description
FUSE CERAMIC 5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Medium Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
20.645
Part Status
Active
Approval Agency
CE, CSA, K-MARK, PSE, UL
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0214 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
527,08800 Kč135,44 Kč
1025,00900 Kč250,09 Kč
5020,75020 Kč1 037,51 Kč
10019,14180 Kč1 914,18 Kč
25017,20156 Kč4 300,39 Kč
50015,86020 Kč7 930,10 Kč
1 00014,61671 Kč14 616,71 Kč
5 00013,24713 Kč66 235,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč