
0034.3126 | |
|---|---|
DigiKey Part Number | 486-1225-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3126 |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3126 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 80A |
Part Status Active | Melting I²t 275.0 |
Mounting Type Requires Holder | Approval Agency CQC, cURus, PSE/JET, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,85800 Kč | 69,29 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 50 | 10,61240 Kč | 530,62 Kč |
| 100 | 9,79140 Kč | 979,14 Kč |
| 250 | 8,80152 Kč | 2 200,38 Kč |
| 500 | 8,11782 Kč | 4 058,91 Kč |
| 1 000 | 7,48474 Kč | 7 484,74 Kč |
| 5 000 | 6,18723 Kč | 30 936,15 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










