


RS1J-13-F | |
|---|---|
DigiKey Part Number | RS1J-FDITR-ND - Tape & Reel (TR) RS1J-FDICT-ND - Cut Tape (CT) RS1J-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1J-13-F |
Description | DIODE STANDARD 600V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1J-13-F Models |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSFA105-G | Comchip Technology | 10 167 | 641-1179-1-ND | 0,54000 Kč | Similar |
| RFN1L6STE25 | Rohm Semiconductor | 1 435 | RFN1L6STE25CT-ND | 0,54000 Kč | Similar |
| S1J-E3/5AT | Vishay General Semiconductor - Diodes Division | 15 326 | S1J-E3/5ATGICT-ND | 0,28000 Kč | Similar |
| S1J-E3/61T | Vishay General Semiconductor - Diodes Division | 23 674 | S1J-E3/61TGICT-ND | 0,28000 Kč | Similar |
| US1J-E3/5AT | Vishay General Semiconductor - Diodes Division | 5 598 | US1J-E3/5ATGICT-ND | 0,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,50002 Kč | 1 250,01 Kč |
| 1 000 | 2,22138 Kč | 2 221,38 Kč |
| 2 000 | 1,98620 Kč | 3 972,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73129 Kč | 8 656,45 Kč |
| 10 000 | 1,57351 Kč | 15 735,10 Kč |
| 15 000 | 1,49307 Kč | 22 396,05 Kč |
| 25 000 | 1,40267 Kč | 35 066,75 Kč |
| 35 000 | 1,34912 Kč | 47 219,20 Kč |
| 50 000 | 1,29708 Kč | 64 854,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





