Image for S1J-E3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1J-E3/5AT

DigiKey Part Number
S1J-E3/5ATGITR-ND - Tape & Reel (TR)
S1J-E3/5ATGICT-ND - Cut Tape (CT)
S1J-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1J-E3/5AT
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
S1J-E3/5AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,24200 Kč42,42 Kč
1002,65410 Kč265,41 Kč
5001,95996 Kč979,98 Kč
1 0001,73485 Kč1 734,85 Kč
2 0001,54493 Kč3 089,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,26178 Kč9 463,35 Kč
15 0001,14648 Kč17 197,20 Kč
22 5001,08770 Kč24 473,25 Kč
37 5001,02163 Kč38 311,12 Kč
52 5000,98250 Kč51 581,25 Kč
75 0000,94447 Kč70 835,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč