


0234004.MXP | |
|---|---|
DigiKey Part Number | F2692-ND |
Manufacturer | |
Manufacturer Product Number | 0234004.MXP |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 10.37 |
Part Status Active | Approval Agency CE, CSA, K-MARK, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0304 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 5 | 27,08800 Kč | 135,44 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 50 | 20,75020 Kč | 1 037,51 Kč |
| 100 | 19,14180 Kč | 1 914,18 Kč |
| 250 | 17,20156 Kč | 4 300,39 Kč |
| 500 | 15,86020 Kč | 7 930,10 Kč |
| 1 000 | 14,61671 Kč | 14 616,71 Kč |
| 5 000 | 13,24713 Kč | 66 235,65 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |





















