208 Series 2AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02200019MXP

DigiKey Part Number
02200019MXP-ND
Manufacturer
Manufacturer Product Number
02200019MXP
Description
FUSE GLASS 3A 350VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4.62
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0317 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00011,06641 Kč11 066,41 Kč
Manufacturers Standard Package
Unit Price without VAT:11,06641 Kč
Unit Price with VAT:13,39036 Kč