Box Fiberglass/Polyester Gray, Clear Cover Cover Included 10.630" L x 10.630" W (270.00mm x 270.00mm) X 7.087" (180.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYPLS2727G

DigiKey Part Number
4008-NSYPLS2727G-ND
Manufacturer
Manufacturer Product Number
NSYPLS2727G
Description
BOX FIBER 10.63"L X 10.63"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray, Clear Cover Cover Included 10.630" L x 10.630" W (270.00mm x 270.00mm) X 7.087" (180.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYPLS2727G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.630" L x 10.630" W (270.00mm x 270.00mm)
Height
7.087" (180.00mm)
Area (L x W)
113in² (729cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 373,90000 Kč1 373,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 373,90000 Kč
Unit Price with VAT:1 662,41900 Kč