
09670250605 | |
|---|---|
DigiKey Part Number | 1195-09670250605-ND |
Manufacturer | |
Manufacturer Product Number | 09670250605 |
Description | D-SUB 25PIN FEMALE TO MALE GENDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09670250605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Current Rating (Amps) | 6.5 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 223,10400 Kč | 2 231,04 Kč |
| Unit Price without VAT: | 223,10400 Kč |
|---|---|
| Unit Price with VAT: | 269,95584 Kč |


