



MINIGC-25B6 | |
|---|---|
DigiKey Part Number | 4771-MINIGC-25B6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-25B6 |
Description | DSUB GNDR CHGR DB25M/F 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Nickel, Gold Plated | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| 10 | 777,97600 Kč | 7 779,76 Kč |
| 50 | 737,02980 Kč | 36 851,49 Kč |
| 100 | 696,08370 Kč | 69 608,37 Kč |
| 250 | 655,13760 Kč | 163 784,40 Kč |
| 500 | 614,19150 Kč | 307 095,75 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |





