Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line)
MINIGC-25A6
MINIGC-25A6

MINIGC-25A6

DigiKey Part Number
4771-MINIGC-25A6-ND
Manufacturer
Manufacturer Product Number
MINIGC-25A6
Description
DSUB GNDR CHGR DB25M/M 6PCS/PACK
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 25 Pin Male
Convert From (Adapter End)
D-Sub, 25 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Shell Material, Finish
Tin Plated
Contact Finish
Nickel, Gold Plated
Contact Finish Thickness
Flash
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1818,92000 Kč818,92 Kč
10777,97600 Kč7 779,76 Kč
50737,02980 Kč36 851,49 Kč
100696,08370 Kč69 608,37 Kč
250655,13760 Kč163 784,40 Kč
500614,19150 Kč307 095,75 Kč
Unit Price without VAT:818,92000 Kč
Unit Price with VAT:990,89320 Kč