
2163002126 | |
|---|---|
DigiKey Part Number | 900-2163002126-ND |
Manufacturer | |
Manufacturer Product Number | 2163002126 |
Description | MX150 F-F 600MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Socket Tin 23.6" (600.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163002126 Models |
Category | Wire Gauge 14 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 23.6" (600.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,42000 Kč | 37,42 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,76080 Kč | 744,02 Kč |
| 50 | 28,33980 Kč | 1 416,99 Kč |
| 100 | 26,98660 Kč | 2 698,66 Kč |
| 300 | 24,97207 Kč | 7 491,62 Kč |
| 500 | 24,08764 Kč | 12 043,82 Kč |
| 1 000 | 22,93807 Kč | 22 938,07 Kč |
| 2 500 | 21,50260 Kč | 53 756,50 Kč |
| Unit Price without VAT: | 37,42000 Kč |
|---|---|
| Unit Price with VAT: | 45,27820 Kč |





