SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM Series

SM103J1K-TR

DigiKey Part Number
5666-SM103J1K-TR-ND - Tape & Reel (TR)
5666-SM103J1K-TRCT-ND - Cut Tape (CT)
5666-SM103J1K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM103J1K-TR
Description
THERMISTOR NTC 10KOHM 3892K MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k DO-213AC, MINI-MELF, SOD-80
Datasheet
 Datasheet
EDA/CAD Models
SM103J1K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 220°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,66000 Kč11,66 Kč
510,16600 Kč50,83 Kč
109,64400 Kč96,44 Kč
258,99040 Kč224,76 Kč
508,55280 Kč427,64 Kč
1008,14870 Kč814,87 Kč
5007,33840 Kč3 669,20 Kč
1 0006,32899 Kč6 328,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,26166 Kč15 654,15 Kč
5 0006,17580 Kč30 879,00 Kč
7 5006,12155 Kč45 911,62 Kč
12 5006,00016 Kč75 002,00 Kč
17 5005,98532 Kč104 743,10 Kč
25 0005,90675 Kč147 668,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,66000 Kč
Unit Price with VAT:14,10860 Kč