Fuse Block 800 A 150V 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 800 A 150V 1 Circuit Bolt Down Chassis Mount
LFFB0003Z
LFFB0003Z

LFFB0003Z

DigiKey Part Number
F7159-ND
Manufacturer
Manufacturer Product Number
LFFB0003Z
Description
FUSE BLOK BLT DWN 150V 800A CHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 800 A 150V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
2.441" (62mm) Pitch
Current Rating (Amps)
800 A
For Use With/Related Products
Fuse Strips
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Bolt Down
Contact Material
Steel
Contact Finish
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 403
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1873,31000 Kč873,31 Kč
5724,55600 Kč3 622,78 Kč
10668,40800 Kč6 684,08 Kč
50553,56600 Kč27 678,30 Kč
100510,03090 Kč51 003,09 Kč
250457,26756 Kč114 316,89 Kč
Manufacturers Standard Package
Unit Price without VAT:873,31000 Kč
Unit Price with VAT:1 056,70510 Kč