
157.5701.6201 | |
|---|---|
DigiKey Part Number | F5140-ND |
Manufacturer | |
Manufacturer Product Number | 157.5701.6201 |
Description | FUSE STRIP 200A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5701.6201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 200A | |
Voltage Rating - DC | 48 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 1.2kA | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 5 | 177,77000 Kč | 888,85 Kč |
| 10 | 164,01500 Kč | 1 640,15 Kč |
| 50 | 135,98300 Kč | 6 799,15 Kč |
| 100 | 125,37490 Kč | 12 537,49 Kč |
| 250 | 112,53584 Kč | 28 133,96 Kč |
| 500 | 104,70652 Kč | 52 353,26 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |









