
44D30-04-1-AJN | |
|---|---|
DigiKey Part Number | GH7678-ND |
Manufacturer | |
Manufacturer Product Number | 44D30-04-1-AJN |
Description | SWITCH ROTARY 2-12POS 1A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 1A (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 12 | |
Index Stops | Adjustable | |
Number of Decks | 4 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 11.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 52.40mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 597,38000 Kč | 3 597,38 Kč |
| 5 | 3 085,44600 Kč | 15 427,23 Kč |
| 10 | 2 886,65800 Kč | 28 866,58 Kč |
| 25 | 2 641,85080 Kč | 66 046,27 Kč |
| 50 | 2 469,24300 Kč | 123 462,15 Kč |
| Unit Price without VAT: | 3 597,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 352,82980 Kč |







