
BSCR101 | |
|---|---|
DigiKey Part Number | 283-BSCR101-ND |
Manufacturer | |
Manufacturer Product Number | BSCR101 |
Description | FUSE HOLDER 1 POST M8 1KV 500A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 500 A 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Bolt Down |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Box | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Bolt Down |
Current Rating (Amps) 500 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,77000 Kč | 369,77 Kč |
| 5 | 306,86400 Kč | 1 534,32 Kč |
| 18 | 264,42333 Kč | 4 759,62 Kč |
| 54 | 232,57222 Kč | 12 558,90 Kč |
| 108 | 214,37787 Kč | 23 152,81 Kč |
| 252 | 193,92988 Kč | 48 870,33 Kč |
| 504 | 178,54091 Kč | 89 984,62 Kč |
| 1 008 | 164,25602 Kč | 165 570,07 Kč |
| Unit Price without VAT: | 369,77000 Kč |
|---|---|
| Unit Price with VAT: | 447,42170 Kč |





