35A 48 VAC 48 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0581035.X

DigiKey Part Number
5666-0581035.X-ND
Manufacturer
Manufacturer Product Number
0581035.X
Description
FUSE STRIP 35A 48VAC/VDC RECT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35A 48 VAC 48 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
48 VAC
Manufacturer
Littelfuse Inc.
Voltage Rating - DC
48 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Lift Trucks
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
2.5kA
Fuse Type
Fuse Strip
Package / Case
Rectangular, Blade
Current Rating (Amps)
35A
Size / Dimension
3.228" L x 1.195" W x 0.683" H (82.00mm x 30.35mm x 17.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 358,50000 Kč2 358,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 358,50000 Kč
Unit Price with VAT:2 853,78500 Kč