
0581200.X | |
|---|---|
DigiKey Part Number | 0581200.X-ND |
Manufacturer | |
Manufacturer Product Number | 0581200.X |
Description | FUSE STRIP 200A 48VAC/VDC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200A 48 VAC 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 48 VAC |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 48 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Lift Trucks |
Part Status Active | Approval Agency UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.5kA |
Fuse Type Fuse Strip | Package / Case Rectangular, Blade |
Current Rating (Amps) 200A | Size / Dimension 3.228" L x 1.195" W x 0.683" H (82.00mm x 30.35mm x 17.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 060,95000 Kč | 2 060,95 Kč |
| Unit Price without VAT: | 2 060,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 493,74950 Kč |


