
0581500.X | |
|---|---|
DigiKey Part Number | 0581500.X-ND |
Manufacturer | |
Manufacturer Product Number | 0581500.X |
Description | FUSE STRIP 500A 48VAC/VDC RECT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 500A 48 VAC 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 48 VAC |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 48 VDC |
Series | Response Time Fast Blow |
Packaging Bulk | Applications Lift Trucks |
Part Status Active | Approval Agency UR |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 2.5kA |
Fuse Type Fuse Strip | Package / Case Rectangular, Blade |
Current Rating (Amps) 500A | Size / Dimension 3.228" L x 1.195" W x 0.683" H (82.00mm x 30.35mm x 17.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 277,37000 Kč | 3 277,37 Kč |
| 5 | 2 717,39400 Kč | 13 586,97 Kč |
| 10 | 2 505,56500 Kč | 25 055,65 Kč |
| 50 | 2 071,55760 Kč | 103 577,88 Kč |
| 100 | 1 906,71920 Kč | 190 671,92 Kč |
| Unit Price without VAT: | 3 277,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 965,61770 Kč |


