
FHJC2002L | |
|---|---|
DigiKey Part Number | FHJC2002L-ND |
Manufacturer | |
Manufacturer Product Number | FHJC2002L |
Description | FUSE HOLDER 58V 60A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 58V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FHJC2002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.555" L x 0.472" W x 1.063" H (14.1mm x 12mm x 27mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Auto Link | |
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,00000 Kč | 345,00 Kč |
| 5 | 286,32800 Kč | 1 431,64 Kč |
| 10 | 264,17600 Kč | 2 641,76 Kč |
| 50 | 218,97980 Kč | 10 948,99 Kč |
| 100 | 201,86640 Kč | 20 186,64 Kč |
| 300 | 177,26440 Kč | 53 179,32 Kč |
| 500 | 166,78418 Kč | 83 392,09 Kč |
| 1 000 | 153,45023 Kč | 153 450,23 Kč |
| Unit Price without VAT: | 345,00000 Kč |
|---|---|
| Unit Price with VAT: | 417,45000 Kč |














