
0895050.U | |
|---|---|
DigiKey Part Number | F4348-ND |
Manufacturer | |
Manufacturer Product Number | 0895050.U |
Description | FUSE AUTO 50A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 4880.0 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.00108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,60000 Kč | 58,60 Kč |
| 5 | 48,63600 Kč | 243,18 Kč |
| 10 | 44,88100 Kč | 448,81 Kč |
| 50 | 37,22700 Kč | 1 861,35 Kč |
| 100 | 34,33860 Kč | 3 433,86 Kč |
| 250 | 30,84944 Kč | 7 712,36 Kč |
| 500 | 28,43438 Kč | 14 217,19 Kč |
| 1 000 | 26,19534 Kč | 26 195,34 Kč |
| 5 000 | 25,20646 Kč | 126 032,30 Kč |
| Unit Price without VAT: | 58,60000 Kč |
|---|---|
| Unit Price with VAT: | 70,90600 Kč |

















