
0895025.Z | |
|---|---|
DigiKey Part Number | F11442-ND |
Manufacturer | |
Manufacturer Product Number | 0895025.Z |
Description | FUSE AUTO 25A 58VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 58 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 1kA |
Series | Melting I²t 680.0 |
Packaging Bulk | Approval Agency UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Requires Holder | Color Clear |
Fuse Type | Size / Dimension 0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.00339 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 5 | 45,25600 Kč | 226,28 Kč |
| 10 | 41,75300 Kč | 417,53 Kč |
| 50 | 34,63680 Kč | 1 731,84 Kč |
| 100 | 31,95060 Kč | 3 195,06 Kč |
| 250 | 28,70468 Kč | 7 176,17 Kč |
| 500 | 26,45896 Kč | 13 229,48 Kč |
| 2 000 | 23,28517 Kč | 46 570,34 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |
















