30 A 58 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0895030.Z

DigiKey Part Number
F4996-ND
Manufacturer
Manufacturer Product Number
0895030.Z
Description
FUSE AUTO 30A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 58 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
1kA
Series
Melting I²t
680.0
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Pink
Fuse Type
Size / Dimension
0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00268 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 779
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
545,25600 Kč226,28 Kč
1041,75300 Kč417,53 Kč
5034,63680 Kč1 731,84 Kč
10031,95060 Kč3 195,06 Kč
25028,70468 Kč7 176,17 Kč
50026,45896 Kč13 229,48 Kč
2 00023,28517 Kč46 570,34 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč