30 A 58 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0895030.T

DigiKey Part Number
0895030.T-ND
Manufacturer
Manufacturer Product Number
0895030.T
Description
FUSE AUTO 30A 58VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A 58 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Box
Melting I²t
1780.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Requires Holder
Color
Pink
Fuse Type
Size / Dimension
0.571" L x 0.472" W x 0.630" H (14.50mm x 12.00mm x 16.00mm)
Current Rating (Amps)
DC Cold Resistance
0.00268 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1147,66000 Kč147,66 Kč
5122,42200 Kč612,11 Kč
10112,97400 Kč1 129,74 Kč
5093,68300 Kč4 684,15 Kč
10086,39180 Kč8 639,18 Kč
25077,56660 Kč19 391,65 Kč
50071,45302 Kč35 726,51 Kč
1 00069,54788 Kč69 547,88 Kč
Manufacturers Standard Package
Unit Price without VAT:147,66000 Kč
Unit Price with VAT:178,66860 Kč