
FHJC2002G | |
|---|---|
DigiKey Part Number | FHJC2002G-ND |
Manufacturer | |
Manufacturer Product Number | FHJC2002G |
Description | FUSE HOLDER 58V 60A IN LINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 58V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.555" L x 0.472" W x 1.063" H (14.1mm x 12mm x 27mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Auto Link | |
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 5 | 306,90600 Kč | 1 534,53 Kč |
| 10 | 283,17900 Kč | 2 831,79 Kč |
| 50 | 234,71140 Kč | 11 735,57 Kč |
| 100 | 216,35920 Kč | 21 635,92 Kč |
| 250 | 194,13912 Kč | 48 534,78 Kč |
| 500 | 178,73624 Kč | 89 368,12 Kč |
| 1 000 | 164,43618 Kč | 164 436,18 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |


















